Maertz PMMA-1021-004 PLA Satin 1.75mm 1Kg Purple Blue

Order Code:

19-2827

Brand: Maertz MPN: PMMA-1021-004 EAN-13: 0093988902053
Qty Unit Price (Ex VAT)
1+ £31.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 4 working days

Maertz PMMA-1021-004 is a high-quality 3D printing consumable specifically designed for producing clear prints with precision and durability. This polymethyl methacrylate (PMMA) material is known for its impressive clarity and excellent optical properties, making it ideal for applications requiring transparent components, such as lenses, light covers, and intricate architectural models. Engineered for compatibility with a variety of 3D printers, this material is commonly utilised in prototyping where visualisation of internal structures or light transmission is essential. It offers reliable performance with consistent and smooth extrusion, suitable for detailed and accurate engineering designs.
Filament Material PLA
Reel Size 1kg
Filament Colour Multicolour
Filament Properties Satin
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 240°C
Minimum Printing Temperature 200°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot